Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB881L55Z

DigiKey Part Number
OPB881L55Z-ND
Manufacturer
Manufacturer Product Number
OPB881L55Z
Description
SENSOR OPT SLOT PHOTOTRANS MODUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Module, Pre-Wired
Type
Unamplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.53000£3.53
100£3.29000£329.00
250£3.16408£791.02
500£3.06034£1,530.17
1,000£3.02884£3,028.84
Manufacturers Standard Package
Unit Price without VAT:£3.53000
Unit Price with VAT:£4.23600