
OPB866P55 | |
|---|---|
DigiKey Part Number | 365-2048-ND |
Manufacturer | |
Manufacturer Product Number | OPB866P55 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor Module, Pre-Wired |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module, Pre-Wired | |
Type | Unamplified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.22000 | £2.22 |
| 100 | £2.07480 | £207.48 |
| 250 | £2.00072 | £500.18 |
| 500 | £1.91920 | £959.60 |
| 1,000 | £1.91734 | £1,917.34 |
| Unit Price without VAT: | £2.22000 |
|---|---|
| Unit Price with VAT: | £2.66400 |

