
OPB859 | |
|---|---|
DigiKey Part Number | OPB859-ND |
Manufacturer | |
Manufacturer Product Number | OPB859 |
Description | SENSOR OPT SLOT PHOTOTRAN PCB MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.125" (3.18mm) | |
Sensing Method | Through-Beam | |
Output Configuration | Phototransistor | |
Current - DC Forward (If) (Max) | 50 mA | |
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Response Time | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | PCB Mount | |
Type | Unamplified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.61000 | £2.61 |
| 100 | £2.43820 | £243.82 |
| 250 | £2.34092 | £585.23 |
| 500 | £2.25866 | £1,129.33 |
| 1,000 | £2.18387 | £2,183.87 |
| 2,500 | £2.14086 | £5,352.15 |
| Unit Price without VAT: | £2.61000 |
|---|---|
| Unit Price with VAT: | £3.13200 |

