Reflective Optical Sensor 0.080" (2.03mm) PCB Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPB712

DigiKey Part Number
365-2034-ND
Manufacturer
Manufacturer Product Number
OPB712
Description
SENSR OPTO TRANS 2.03MM REFL PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 0.080" (2.03mm) PCB Mount
Datasheet
 Datasheet
EDA/CAD Models
OPB712 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.080" (2.03mm)
Sensing Method
Reflective
Voltage - Collector Emitter Breakdown (Max)
15 V
Current - Collector (Ic) (Max)
125 mA
Current - DC Forward (If) (Max)
50 mA
Output Type
Photodarlington
Response Time
-
Mounting Type
Through Hole
Package / Case
PCB Mount
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.42000£2.42
100£2.26750£226.75
250£2.17856£544.64
500£2.08964£1,044.82
2,500£2.08406£5,210.15
Manufacturers Standard Package
Unit Price without VAT:£2.42000
Unit Price with VAT:£2.90400