
OP296C | |
|---|---|
DigiKey Part Number | OP296C-ND |
Manufacturer | |
Manufacturer Product Number | OP296C |
Description | EMITTER IR 890NM 150MA T 1 3/4 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 890nm 2V 150mA 20° T 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 890nm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | T 1 3/4 |








