
43WR10LFTR | |
|---|---|
DigiKey Part Number | 987-1031-2-ND - Tape & Reel (TR) 987-1031-1-ND - Cut Tape (CT) 987-1031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 43WR10LFTR |
Description | TRIMMER 10 OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 43WR10LFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.125W, 1/8W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.161" x 0.125" Face (4.10mm x 3.18mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.08000 | £4.08 |
| 10 | £3.39000 | £33.90 |
| 25 | £3.14800 | £78.70 |
| 50 | £2.97580 | £148.79 |
| 100 | £2.81210 | £281.21 |
| 250 | £2.60884 | £652.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.46444 | £1,232.22 |
| 1,000 | £2.32775 | £2,327.75 |
| 1,500 | £2.25123 | £3,376.85 |
| 2,500 | £2.15834 | £5,395.85 |
| 3,500 | £2.09921 | £7,347.23 |
| Unit Price without VAT: | £4.08000 |
|---|---|
| Unit Price with VAT: | £4.89600 |

