
TZ3405F | |
|---|---|
DigiKey Part Number | 4606-TZ3405FTR-ND - Tape & Reel (TR) 4606-TZ3405FCT-ND - Cut Tape (CT) 4606-TZ3405FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3405F |
Description | CRYSTAL 40MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 MHz ±5ppm Crystal 12pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 40 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±5ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.74944 | £8,248.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.65000 | £5.65 |
| 10 | £4.27900 | £42.79 |
| 100 | £3.47180 | £347.18 |
| 500 | £3.11980 | £1,559.90 |
| 1,000 | £3.10674 | £3,106.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.44000 | £5.44 |
| 10 | £4.11400 | £41.14 |
| 100 | £3.33830 | £333.83 |
| 500 | £3.10674 | £1,553.37 |
| Unit Price without VAT: | £5.44000 |
|---|---|
| Unit Price with VAT: | £6.52800 |

