
TZ3016E | |
|---|---|
DigiKey Part Number | 4606-TZ3016ETR-ND - Tape & Reel (TR) 4606-TZ3016ECT-ND - Cut Tape (CT) 4606-TZ3016EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3016E |
Description | CRYSTAL 32MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±7ppm Crystal 10pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±7ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.82000 | £0.82 |
| 10 | £0.71600 | £7.16 |
| 25 | £0.67680 | £16.92 |
| 50 | £0.64860 | £32.43 |
| 100 | £0.62180 | £62.18 |
| 250 | £0.58800 | £147.00 |
| 500 | £0.56368 | £281.84 |
| 1,000 | £0.54037 | £540.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.50542 | £1,516.26 |
| 6,000 | £0.48456 | £2,907.36 |
| 9,000 | £0.47276 | £4,254.84 |
| 15,000 | £0.45832 | £6,874.80 |
| Unit Price without VAT: | £0.82000 |
|---|---|
| Unit Price with VAT: | £0.98400 |

