27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZ1046DA4110

DigiKey Part Number
4606-TZ1046DA4110TR-ND - Tape & Reel (TR)
4606-TZ1046DA4110CT-ND - Cut Tape (CT)
4606-TZ1046DA4110DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZ1046DA4110
Description
CRYSTAL 27.12MHZ 12PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 12pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50 Ohms
Mfr
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 75°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
27.12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±10ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.031" (0.80mm)
Load Capacitance
12pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.06000£2.06
10£1.78700£17.87
25£1.69000£42.25
50£1.62020£81.01
100£1.55320£155.32
250£1.46892£367.23
500£1.42850£714.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.26299£3,788.97
6,000£1.21100£7,266.00
Manufacturers Standard Package
Unit Price without VAT:£2.06000
Unit Price with VAT:£2.47200