156.25 MHz HCSL Oscillator 3.135V ~ 3.465V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW0760XAAH50

DigiKey Part Number
4606-TW0760XAAH50TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TW0760XAAH50
Description
156.25/25/50/3.3V/2.0X1.6 HCSL X
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
156.25 MHz HCSL Oscillator 3.135V ~ 3.465V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Frequency
Function
Enable/Disable
Output
HCSL
Voltage - Supply
3.135V ~ 3.465V
Frequency Stability
±25ppm
Operating Temperature
-40°C ~ 105°C
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.029" (0.73mm)
Current - Supply (Disable) (Max)
25mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£32.72063£32,720.63
Manufacturers Standard Package
Unit Price without VAT:£32.72063
Unit Price with VAT:£39.26476