
TB1338A | |
|---|---|
DigiKey Part Number | 4606-TB1338ATR-ND - Tape & Reel (TR) 4606-TB1338ACT-ND - Cut Tape (CT) 4606-TB1338ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB1338A |
Description | FILTER SAW 380.75MHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 380.75MHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 3.3dB 300kHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 380.75MHz | |
Bandwidth | 300kHz | |
Insertion Loss | 3.3dB | |
Ratings | - | |
Applications | Pager | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.01000 | £14.01 |
| 10 | £11.43200 | £114.32 |
| 25 | £10.54360 | £263.59 |
| 50 | £9.91800 | £495.90 |
| 100 | £9.81800 | £981.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £8.02123 | £8,021.23 |
| Unit Price without VAT: | £14.01000 |
|---|---|
| Unit Price with VAT: | £16.81200 |

