
TA2244A | |
|---|---|
DigiKey Part Number | 4606-TA2244ATR-ND - Tape & Reel (TR) 4606-TA2244ACT-ND - Cut Tape (CT) 4606-TA2244ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2244A |
Description | FILTER SAW 868MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 868MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4dB 10MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 868MHz | |
Bandwidth | 10MHz | |
Insertion Loss | 4dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.58000 | £12.58 |
| 10 | £10.26300 | £102.63 |
| 25 | £9.46560 | £236.64 |
| 50 | £9.18860 | £459.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £7.50705 | £22,521.15 |
| Unit Price without VAT: | £12.58000 |
|---|---|
| Unit Price with VAT: | £15.09600 |



