
TA0692A | |
|---|---|
DigiKey Part Number | 4606-TA0692ATR-ND - Tape & Reel (TR) 4606-TA0692ACT-ND - Cut Tape (CT) 4606-TA0692ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0692A |
Description | FILTER SAW 433MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 433MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 433MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.056" (1.43mm) | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.71000 | £1.71 |
| 10 | £1.38700 | £13.87 |
| 25 | £1.27920 | £31.98 |
| 50 | £1.20320 | £60.16 |
| 100 | £1.13180 | £113.18 |
| 250 | £1.04392 | £260.98 |
| 500 | £0.98200 | £491.00 |
| 1,000 | £0.97264 | £972.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.83829 | £2,514.87 |
| 6,000 | £0.79464 | £4,767.84 |
| Unit Price without VAT: | £1.71000 |
|---|---|
| Unit Price with VAT: | £2.05200 |







