
Category | Display Characters - Height 0.160" (4.06mm) |
Manufacturer Trumeter | Input Type Voltage |
Series | Output Type Analog |
Packaging Retail Package | Voltage - Supply 115VAC |
Part Status Active | Reset Non-Resettable |
Type Totalizer | Panel Cutout Dimensions Rectangular - 50.80mm x 25.65mm |
Operating Mode Up | Mounting Type Panel Mount |
Number of Characters Per Row 6 | Termination Style Wire Leads |
Display Type No Display | Operating Temperature -26°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £90.33000 | £90.33 |
| 10 | £77.20500 | £772.05 |
| 25 | £73.69880 | £1,842.47 |
| 50 | £71.51860 | £3,575.93 |
| 100 | £69.67670 | £6,967.67 |
| Unit Price without VAT: | £90.33000 |
|---|---|
| Unit Price with VAT: | £108.39600 |

