
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Totalizer | |
Operating Mode | Up | |
Time Format | 99999 | |
Number of Characters Per Row | 5 | |
Display Type | Decade Wheel | |
Display Characters - Height | 0.120" (3.00mm) | |
Input Type | No Voltage | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 40.60mm x 27.90mm | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 60°C | |
Weight | 0.126 lb (57 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £116.37000 | £116.37 |
| 10 | £100.55400 | £1,005.54 |
| 25 | £96.33360 | £2,408.34 |
| 50 | £93.71000 | £4,685.50 |
| Unit Price without VAT: | £116.37000 |
|---|---|
| Unit Price with VAT: | £139.64400 |

