


Category | Display Characters - Height 0.252" (6.40mm) |
Manufacturer Trumeter | Input Type No Voltage |
Packaging Retail Package | Output Type Analog |
Part Status Active | Reset External |
Type Totalizer | Mounting Type Panel Mount |
Operating Mode Up | Termination Style Wire Leads |
Number of Characters Per Row 6 | Ingress Protection IP40 - Water Resistant |
Display Type Decade Wheel | Operating Temperature -10°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £328.99000 | £328.99 |
| 10 | £293.90400 | £2,939.04 |
| 25 | £284.56520 | £7,114.13 |
| Unit Price without VAT: | £328.99000 |
|---|---|
| Unit Price with VAT: | £394.78800 |

