Totalizer Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3602-001TC

DigiKey Part Number
5737-3602-001TC-ND
Manufacturer
Manufacturer Product Number
3602-001TC
Description
3602 999999 PLAIN 1:1 TC
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Totalizer Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Characters - Height
0.250" (6.35mm)
Manufacturer
Trumeter
Input Type
No Voltage
Series
Output Type
Analog
Packaging
Box
Reset
External
Part Status
Active
Mounting Type
Panel Mount
Type
Totalizer
Termination Style
Wire Leads
Operating Mode
Up
Ingress Protection
IP40 - Water Resistant
Number of Characters Per Row
6
Operating Temperature
-10°C ~ 50°C
Display Type
Decade Wheel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£328.99000£328.99
10£293.90400£2,939.04
25£284.56520£7,114.13
Manufacturers Standard Package
Unit Price without VAT:£328.99000
Unit Price with VAT:£394.78800