
Category | Display Type Decade Wheel |
Manufacturer Trumeter | Display Characters - Height 0.252" (6.40mm) |
Packaging Retail Package | Input Type No Voltage |
Part Status Active | Output Type Analog |
Type Time Counter (Hour Meter) | Reset Non-Resettable |
Operating Mode Up | Mounting Type Panel Mount |
Number of Characters Per Row 6 | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £569.91000 | £569.91 |
| 10 | £517.12800 | £5,171.28 |
| Unit Price without VAT: | £569.91000 |
|---|---|
| Unit Price with VAT: | £683.89200 |

