Electronics Pliers Round Nose Smooth 5.90" (149.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Electronics Pliers Round Nose Smooth 5.90" (149.9mm)
Han-Eco®B Rear Mount

P732

DigiKey Part Number
6301-P732-ND
Manufacturer
Manufacturer Product Number
P732
Description
PLIER, ROUND NOSE-SHORT JAW LONG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronics Pliers Round Nose Smooth 5.90" (149.9mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Round Nose
Manufacturer
Tronex
Tip Shape
Straight
Series
Jaw Type
Smooth
Packaging
Box
Features
Ergonomic
Part Status
Active
Length
5.90" (149.9mm)
Tool Type
Electronics
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£58.61000£58.61
5£54.32600£271.63
10£52.57900£525.79
25£50.35760£1,258.94
Manufacturers Standard Package
Unit Price without VAT:£58.61000
Unit Price with VAT:£70.33200