
U325-001-KPA-BK | |
|---|---|
DigiKey Part Number | TL1079-ND |
Manufacturer | |
Manufacturer Product Number | U325-001-KPA-BK |
Description | CABLE A RCPT TO A RCPT 1' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Female 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 1.00' (304.8mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Coupler Cable, Data Transfer and Charge, Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.23000 | £11.23 |
| 10 | £9.54300 | £95.43 |
| 25 | £8.94560 | £223.64 |
| 50 | £8.51860 | £425.93 |
| 100 | £8.11220 | £811.22 |
| 250 | £7.60468 | £1,901.17 |
| 500 | £7.24328 | £3,621.64 |
| Unit Price without VAT: | £11.23000 |
|---|---|
| Unit Price with VAT: | £13.47600 |











