SU6000RT3U is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton Tripp Lite
In Stock: 0
Unit Price: £4,681.25000
Datasheet
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 4200W 120V, 208V, 240V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SU6000RT3U

DigiKey Part Number
SU6000RT3U-ND
Manufacturer
Manufacturer Product Number
SU6000RT3U
Description
UPS TRUE ONLINE 6KVA 4200W RKMNT
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Online (Double Conversion) Network, Single Phase 6kVA / 4200W 120V, 208V, 240V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Obsolete
Type
Online (Double Conversion)
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
6kVA / 4200W
AC Outlets
-
Backup Time - Max Load
8 minutes
Media Lines Protected
-
Voltage - Output
120V, 208V, 240V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Size / Dimension
26.000" L x 17.480" W (660.40mm x 444.50mm)
Height
5.201" (132.10mm)
Weight
44 lbs (20 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes