
N204-010-BL-UP | |
|---|---|
DigiKey Part Number | N204-010-BL-UP-ND |
Manufacturer | |
Manufacturer Product Number | N204-010-BL-UP |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Up 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Up | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | - | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.16000 | £10.16 |
| 10 | £8.63600 | £86.36 |
| 25 | £8.09520 | £202.38 |
| 50 | £7.70880 | £385.44 |
| 100 | £7.34100 | £734.10 |
| 250 | £6.88172 | £1,720.43 |
| 500 | £6.55360 | £3,276.80 |
| 1,000 | £6.48803 | £6,488.03 |
| Unit Price without VAT: | £10.16000 |
|---|---|
| Unit Price with VAT: | £12.19200 |





