
N201-002-YW | |
|---|---|
DigiKey Part Number | TL920-ND |
Manufacturer | |
Manufacturer Product Number | N201-002-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.37000 | £2.37 |
| 10 | £2.01200 | £20.12 |
| 25 | £1.88560 | £47.14 |
| 50 | £1.79540 | £89.77 |
| 100 | £1.70970 | £170.97 |
| 250 | £1.60264 | £400.66 |
| 500 | £1.52614 | £763.07 |
| 1,000 | £1.45333 | £1,453.33 |
| 2,500 | £1.36241 | £3,406.02 |
| Unit Price without VAT: | £2.37000 |
|---|---|
| Unit Price with VAT: | £2.84400 |



















