
N002-003-RD | |
|---|---|
DigiKey Part Number | TL534-ND |
Manufacturer | |
Manufacturer Product Number | N002-003-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.92000 | £1.92 |
| 10 | £1.63000 | £16.30 |
| 25 | £1.52760 | £38.19 |
| 50 | £1.45460 | £72.73 |
| 100 | £1.38510 | £138.51 |
| 250 | £1.29840 | £324.60 |
| 500 | £1.23640 | £618.20 |
| 1,000 | £1.17740 | £1,177.40 |
| 2,500 | £1.10374 | £2,759.35 |
| Unit Price without VAT: | £1.92000 |
|---|---|
| Unit Price with VAT: | £2.30400 |












