
MTB3-DOCK-04 | |
|---|---|
DigiKey Part Number | 95-MTB3-DOCK-04-ND |
Manufacturer | |
Manufacturer Product Number | MTB3-DOCK-04 |
Description | THUNDERBOLT 3 DUAL MONITOR DOCKI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB to DisplayPort - Mini, Ethernet, HDMI, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to DisplayPort - Mini, Ethernet, HDMI, USB | |
Convert From (Adapter End) | USB - C 3.1 (3.1 Gen 2, Superspeed+) Male | |
Convert To (Adapter End) | 3.5mm Female, DisplayPort Female, HDMI Female, RJ45 Female, USB 3.1 A Female (2), USB C Female | |
Interface | - | |
Features | LED Indicator, Thunderbolt Compatible | |
Utilized IC / Part | - | |
Includes | PD Charging Port |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £110.89000 | £110.89 |
| 10 | £98.37500 | £983.75 |
| 25 | £93.80000 | £2,345.00 |
| 50 | £90.48040 | £4,524.02 |
| Unit Price without VAT: | £110.89000 |
|---|---|
| Unit Price with VAT: | £133.06800 |









