Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 650VA / 325W 110V, 115V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR650UM

DigiKey Part Number
AVR650UM-ND
Manufacturer
Manufacturer Product Number
AVR650UM
Description
UPS DESKTOP BATTERY BACK UP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) General Purpose, Industrial Control 650VA / 325W 110V, 115V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
120VAC
Applications
General Purpose, Industrial Control
Form
Desktop
Power - Rated
650VA / 325W
AC Outlets
8 (4 UPS, 4 Surge Only)
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
110V, 115V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
5.9' (1.80m)
Approval Agency
CSA, FCC, NOM, UL
Size / Dimension
5.984" L x 11.299" W (152.00mm x 287.00mm)
Height
3.504" (89.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£99.43000£99.43
Manufacturers Standard Package
Unit Price without VAT:£99.43000
Unit Price with VAT:£119.31600