
TMP50-NIST | |
|---|---|
DigiKey Part Number | 2329-TMP50-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | TMP50-NIST |
Description | THERMO HANDHELD -591-2502F K/J |
Customer Reference | |
Detailed Description | Handheld -591 ~ 2502°F (-346 ~ 1372°C) Probe Thermometer C°/F°/K° Auto Off, Hold, Min/Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F°/K° | |
Temperature Range | -591 ~ 2502°F (-346 ~ 1372°C) | |
Display Type | - | |
Input Type | Probe | |
Features | Auto Off, Hold, Min/Max | |
Probe Type | J, K | |
Battery Cell Size | AAA (3) | |
Includes | Battery, Calibration Certificate, Case | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £148.08000 | £148.08 |
| Unit Price without VAT: | £148.08000 |
|---|---|
| Unit Price with VAT: | £177.69600 |

