Copper Ports SFP/XFP Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POC-1R48/56V

DigiKey Part Number
2329-POC-1R48/56V-ND
Manufacturer
Triplett
Manufacturer Product Number
POC-1R48/56V
Description
POWER OVER COAX RECEIVER
Customer Reference
Detailed Description
Copper Ports SFP/XFP Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Triplett
Series
-
Packaging
Box
Part Status
Active
Type
-
Configuration
Fixed
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
Features
-
Distance
-
MTU
-
Voltage - Input
-
Connector Type
-
Mounting Type
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Triplett Test Equipment & Tools
A separate shipping fee may apply.
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£123.40000£123.40
Unit Price without VAT:£123.40000
Unit Price with VAT:£148.08000