
IRT220 | |
|---|---|
DigiKey Part Number | 4958-IRT220-ND |
Manufacturer | Triplett |
Manufacturer Product Number | IRT220 |
Description | THERMO HANDHELD GUN -4-932F |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Handheld, Gun -4 ~ 932°F (-20 ~ 500°C) Infrared Thermometer LCD C°/F° Auto Off, Backlight, Hold |
Datasheet | Datasheet |
Category | Temperature Range -4 ~ 932°F (-20 ~ 500°C) |
Manufacturer Triplett | Display Type LCD |
Packaging Retail Package | Input Type Infrared |
Part Status Active | Features Auto Off, Backlight, Hold |
Type Handheld, Gun | Battery Cell Size 9V |
Temperature Display C°/F° | Includes Battery |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £45.93000 | £45.93 |
| 5 | £43.84000 | £219.20 |
| 10 | £42.97200 | £429.72 |
| 25 | £41.85000 | £1,046.25 |
| 50 | £41.02100 | £2,051.05 |
| 100 | £40.20790 | £4,020.79 |
| Unit Price without VAT: | £45.93000 |
|---|---|
| Unit Price with VAT: | £55.11600 |

