
CM450-NIST | |
|---|---|
DigiKey Part Number | 2329-CM450-NIST-ND |
Manufacturer | Triplett |
Manufacturer Product Number | CM450-NIST |
Description | 400A AC/DC TRUE RMS CLAMP METER |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 400A | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £168.64000 | £168.64 |
| Unit Price without VAT: | £168.64000 |
|---|---|
| Unit Price with VAT: | £202.36800 |

