
CAT7FL-100BK | |
|---|---|
DigiKey Part Number | 4958-CAT7FL-100BK-ND |
Manufacturer | |
Manufacturer Product Number | CAT7FL-100BK |
Description | FLAT CAT7 SSTP Patch Cable 100' |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 100.00' (30.48m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Black |
Cable Type Flat, Straight Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £64.87000 | £64.87 |
| 10 | £55.13600 | £551.36 |
| 25 | £51.68680 | £1,292.17 |
| 50 | £49.22220 | £2,461.11 |
| 100 | £46.87630 | £4,687.63 |
| Unit Price without VAT: | £64.87000 |
|---|---|
| Unit Price with VAT: | £77.84400 |

