
CAT7-75WH | |
|---|---|
DigiKey Part Number | 4958-CAT7-75WH-ND |
Manufacturer | |
Manufacturer Product Number | CAT7-75WH |
Description | CAT7 SF/FTP Patch Cable 75' WHIT |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 75.00' (22.86m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Triplett Test Equipment and Tools | Length 75.00' (22.86m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat7 |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £55.23000 | £55.23 |
| 10 | £46.94300 | £469.43 |
| 25 | £44.00600 | £1,100.15 |
| 50 | £41.90760 | £2,095.38 |
| 100 | £39.91000 | £3,991.00 |
| Unit Price without VAT: | £55.23000 |
|---|---|
| Unit Price with VAT: | £66.27600 |

