
301-00-75TP | |
|---|---|
DigiKey Part Number | 4958-301-00-75TP-ND |
Manufacturer | Triplett |
Manufacturer Product Number | 301-00-75TP |
Description | BNC CRIMP ON CONN MALE 10 PACK |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-6, 58, 59PVC, RG-6, 59TFE | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.76000 | £11.76 |
| 10 | £9.98800 | £99.88 |
| 100 | £8.49060 | £849.06 |
| 1,000 | £7.21863 | £7,218.63 |
| Unit Price without VAT: | £11.76000 |
|---|---|
| Unit Price with VAT: | £14.11200 |

