



TMCM-1617-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1617-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1617-CANOPEN |
Description | SERVO DRIVE 18A 24V |
Customer Reference | |
Detailed Description | Servo DC 24VDC Supply 18A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Module | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Servo DC | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 18A | |
Voltage - Supply | 24VDC | |
Interface | CAN, EtherCat, RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £436.94000 | £436.94 |
| Unit Price without VAT: | £436.94000 |
|---|---|
| Unit Price with VAT: | £524.32800 |

