
TMCM-1270-CANOPEN | |
|---|---|
DigiKey Part Number | 175-TMCM-1270-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1270-CANOPEN |
Description | STEPPER DRIVER 1.2A |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Stepper, Bipolar 24VDC Supply 1.2A Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | Stepper | |
Control / Drive Type | Stepper, Bipolar | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 1.2A | |
Voltage - Supply | 24VDC | |
Interface | CAN | |
Mounting Type | Chassis Mount | |
Operating Temperature | -30°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £87.10000 | £87.10 |
| Unit Price without VAT: | £87.10000 |
|---|---|
| Unit Price with VAT: | £104.52000 |



