
TMC429-PI24 | |
|---|---|
DigiKey Part Number | 175-TMC429-PI24-ND |
Manufacturer | |
Manufacturer Product Number | TMC429-PI24 |
Description | IC MTR DRVR BIPOLAR 3.3-5V 24SOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver CMOS SPI 24-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TMC429-PI24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | SPI, Step/Direction | |
Interface | SPI | |
Technology | CMOS | |
Step Resolution | 1 ~ 1/64 | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 3.3V ~ 5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £13.48000 | £13.48 |
| 10 | £10.72900 | £107.29 |
| 30 | £9.92233 | £297.67 |
| 120 | £9.20250 | £1,104.30 |
| 270 | £8.89456 | £2,401.53 |
| 510 | £8.69759 | £4,435.77 |
| Unit Price without VAT: | £13.48000 |
|---|---|
| Unit Price with VAT: | £16.17600 |


