
PD60-4-1160-CANOPEN | |
|---|---|
DigiKey Part Number | 175-PD60-4-1160-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | PD60-4-1160-CANOPEN |
Description | STEPPER MOTOR HYBRID BIPOLAR 48V |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 24 200.0 Step 2.8 A 48VDC |
Datasheet | Datasheet |
EDA/CAD Models | PD60-4-1160-CANOPEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 48VDC | |
Current Rating (Amps) | 2.8 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 438.99 / 3100 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | ||
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.945" (24.00mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads with Connector | |
Operating Temperature | - | |
Features | Integrated Controller, Flatted Shaft | |
Rotor Inertia | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £305.02000 | £305.02 |
| 5 | £284.71600 | £1,423.58 |
| Unit Price without VAT: | £305.02000 |
|---|---|
| Unit Price with VAT: | £366.02400 |

