
WSU150-2400-13 | |
|---|---|
DigiKey Part Number | 237-2191-ND |
Manufacturer | |
Manufacturer Product Number | WSU150-2400-13 |
Description | AC/DC WALL MOUNT ADAPTER 15V 36W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WSU150-2400-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2.4A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.31" L x 2.07" W x 1.27" H (84.2mm x 52.5mm x 32.3mm) | |
Approval Agency | cETLus | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.70000 | £17.70 |
| 5 | £16.27400 | £81.37 |
| 10 | £15.69700 | £156.97 |
| 25 | £14.96520 | £374.13 |
| 50 | £14.43460 | £721.73 |
| 100 | £13.92260 | £1,392.26 |
| 250 | £13.27352 | £3,318.38 |
| 500 | £12.80274 | £6,401.37 |
| Unit Price without VAT: | £17.70000 |
|---|---|
| Unit Price with VAT: | £21.24000 |

