


VPS56-2300 | |
|---|---|
DigiKey Part Number | VPS56-2300-ND |
Manufacturer | |
Manufacturer Product Number | VPS56-2300 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 4.6A, Series 2.3A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS56-2300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 4.6A, Series 2.3A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.44mm L x 68.26mm W | |
Height - Seated (Max) | 85.73mm | |
Voltage - Isolation | 4000VAC | |
Weight | 4.2 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £29.22000 | £29.22 |
| 10 | £26.29000 | £262.90 |
| 25 | £25.19720 | £629.93 |
| 50 | £24.39740 | £1,219.87 |
| 100 | £23.62100 | £2,362.10 |
| 250 | £22.62916 | £5,657.29 |
| Unit Price without VAT: | £29.22000 |
|---|---|
| Unit Price with VAT: | £35.06400 |

