


VPS36-2200 | |
|---|---|
DigiKey Part Number | 237-1285-ND |
Manufacturer | |
Manufacturer Product Number | VPS36-2200 |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 4.4A, Series 2.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS36-2200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 4.4A, Series 2.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 63.50mm L x 58.67mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.35000 | £22.35 |
| 10 | £20.12400 | £201.24 |
| 25 | £19.29000 | £482.25 |
| 50 | £18.67980 | £933.99 |
| 100 | £18.08690 | £1,808.69 |
| 250 | £17.32936 | £4,332.34 |
| Unit Price without VAT: | £22.35000 |
|---|---|
| Unit Price with VAT: | £26.82000 |

