


VPS36-2200-B | |
|---|---|
DigiKey Part Number | VPS36-2200-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS36-2200-B |
Description | PWR XFMR LAMINATED 80VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 80VA Power Transformer 115V, 230V Primary Parallel 18V, Series 36V Secondary Parallel 4.4A, Series 2.2A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS36-2200-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 4.4A, Series 2.2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 80VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 63.50mm L x 58.67mm W | |
Height - Seated (Max) | 76.20mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £21.70000 | £21.70 |
| Unit Price without VAT: | £21.70000 |
|---|---|
| Unit Price with VAT: | £26.04000 |

