


VPS28-900 | |
|---|---|
DigiKey Part Number | 237-1283-ND |
Manufacturer | |
Manufacturer Product Number | VPS28-900 |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.8A, Series 900mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS28-900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.8A, Series 900mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 50.80mm L x 49.28mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.98000 | £11.98 |
| 10 | £10.79800 | £107.98 |
| 25 | £10.35440 | £258.86 |
| 50 | £10.02960 | £501.48 |
| 100 | £9.71370 | £971.37 |
| 250 | £9.30956 | £2,327.39 |
| 500 | £9.01394 | £4,506.97 |
| Unit Price without VAT: | £11.98000 |
|---|---|
| Unit Price with VAT: | £14.37600 |

