


VPS28-900-B | |
|---|---|
DigiKey Part Number | VPS28-900-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS28-900-B |
Description | PWR XFMR LAMINATED 25VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 25VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 1.8A, Series 900mA Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS28-900-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 1.8A, Series 900mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 25VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 50.80mm L x 49.28mm W | |
Height - Seated (Max) | 58.67mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.3 lbs (589.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £11.30000 | £11.30 |
| Unit Price without VAT: | £11.30000 |
|---|---|
| Unit Price with VAT: | £13.56000 |

