


VPS28-6250 | |
|---|---|
DigiKey Part Number | 237-1282-ND |
Manufacturer | |
Manufacturer Product Number | VPS28-6250 |
Description | PWR XFMR LAMINATED 175VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 175VA Power Transformer 115V, 230V Primary Parallel 14V, Series 28V Secondary Parallel 12.5A, Series 6.25A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS28-6250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 12.5A, Series 6.25A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 175VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 79.50mm L x 71.37mm W | |
Height - Seated (Max) | 95.25mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 5.5 lbs (2.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.62000 | £36.62 |
| 10 | £32.93000 | £329.30 |
| 25 | £31.55760 | £788.94 |
| 50 | £30.55420 | £1,527.71 |
| 100 | £29.57940 | £2,957.94 |
| 250 | £28.33532 | £7,083.83 |
| Unit Price without VAT: | £36.62000 |
|---|---|
| Unit Price with VAT: | £43.94400 |

