


VPS16-2700-B | |
|---|---|
DigiKey Part Number | VPS16-2700-B-ND |
Manufacturer | |
Manufacturer Product Number | VPS16-2700-B |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 8V, Series 16V Secondary Parallel 5.4A, Series 2.7A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS16-2700-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 5.4A, Series 2.7A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 58.67mm L x 50.80mm W | |
Height - Seated (Max) | 54.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.57000 | £15.57 |
| Unit Price without VAT: | £15.57000 |
|---|---|
| Unit Price with VAT: | £18.68400 |

