


VPS12-3400 | |
|---|---|
DigiKey Part Number | 237-1257-ND |
Manufacturer | |
Manufacturer Product Number | VPS12-3400 |
Description | PWR XFMR LAMINATED 43VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 43VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 6.8A, Series 3.4A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS12-3400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 6.8A, Series 3.4A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 43VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 58.67mm L x 50.80mm W | |
Height - Seated (Max) | 68.33mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 1.6 lbs (725.7 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.51000 | £16.51 |
| 10 | £14.86800 | £148.68 |
| 25 | £14.25480 | £356.37 |
| 50 | £13.80560 | £690.28 |
| 100 | £13.36900 | £1,336.90 |
| 250 | £12.81072 | £3,202.68 |
| 500 | £12.40264 | £6,201.32 |
| Unit Price without VAT: | £16.51000 |
|---|---|
| Unit Price with VAT: | £19.81200 |

