Direct
Direct



VPS12-10300 | |
|---|---|
DigiKey Part Number | 237-1254-ND |
Manufacturer | |
Manufacturer Product Number | VPS12-10300 |
Description | PWR XFMR LAMINATED 130VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 130VA Power Transformer 115V, 230V Primary Parallel 6.3V, Series 12.6V Secondary Parallel 26A, Series 13A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VPS12-10300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 26A, Series 13A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 130VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 71.37mm L x 68.33mm W | |
Height - Seated (Max) | 85.85mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 4.1 lbs (1.9 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £27.57000 | £27.57 |
| Unit Price without VAT: | £27.57000 |
|---|---|
| Unit Price with VAT: | £33.08400 |



