
GDE25-5-B | |
|---|---|
DigiKey Part Number | GDE25-5-B-ND |
Manufacturer | |
Manufacturer Product Number | GDE25-5-B |
Description | TRANSF .875 OHM SINGL GATE DRIVE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680µH Gate Drive Pulse Transformer 1:1.5 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | GDE25-5-B Models |
Category | ET (Volt-Time) 540VµS |
Manufacturer Triad Magnetics | Turns Ratio - Primary:Secondary 1:1.5 |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.100" L x 1.040" W (27.94mm x 26.42mm) |
Part Status Active | Height - Seated (Max) 1.200" (30.48mm) |
Transformer Type Gate Drive | Operating Temperature -40°C ~ 80°C |
Inductance 680µH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDE25-5 | Triad Magnetics | 0 | 237-1115-ND | £6.32000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.32000 | £6.32 |
| Unit Price without VAT: | £6.32000 |
|---|---|
| Unit Price with VAT: | £7.58400 |


