


FP56-100-B | |
|---|---|
DigiKey Part Number | FP56-100-B-ND |
Manufacturer | |
Manufacturer Product Number | FP56-100-B |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 6VA Power Transformer 115V, 230V Primary Parallel 28V, Series 56V Secondary Parallel 200mA, Series 100mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP56-100-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 28V, Series 56V | |
Current - Output (Max) | Parallel 200mA, Series 100mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 22.22mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.438 lb (198.67 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.02000 | £9.02 |
| Unit Price without VAT: | £9.02000 |
|---|---|
| Unit Price with VAT: | £10.82400 |

