


FP34-75 | |
|---|---|
DigiKey Part Number | 237-1014-ND |
Manufacturer | |
Manufacturer Product Number | FP34-75 |
Description | PWR XFMR LAMINATED 2.5VA TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2.5VA Power Transformer 115V, 230V Primary Parallel 17V, Series 34V Secondary Parallel 150mA, Series 75mA Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FP34-75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 17V, Series 34V | |
Current - Output (Max) | Parallel 150mA, Series 75mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 16.51mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.313 lb (141.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.45000 | £8.45 |
| 10 | £7.62400 | £76.24 |
| 25 | £7.31320 | £182.83 |
| 50 | £7.08500 | £354.25 |
| 100 | £6.86290 | £686.29 |
| 250 | £6.57860 | £1,644.65 |
| 500 | £6.37050 | £3,185.25 |
| 1,000 | £6.16831 | £6,168.31 |
| Unit Price without VAT: | £8.45000 |
|---|---|
| Unit Price with VAT: | £10.14000 |

